33452320750003 | Harting

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 7.5 m, yellow, 33452320750003

Order No.: 42P0147
EAN: 5713140150669
MPN:
33452320750003
33 45 232 0750 003
Series: RJ45
33452320750003 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
138.9206 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
138.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.9206 €

Patch cable, 33452320750003, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 26-7
Colour gelb
Halogen free Yes
Cable length 7.5 m
Category Cat 6A
Material PUR
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No