33480101804100 | Harting

Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, PUR, 10 m, yellow, 33480101804100

Order No.: 42F9755
EAN: 5713140259607
MPN:
33480101804100
33 48 010 1804 100
Series: ix Industrial
33480101804100 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
65.0811 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
65.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.0811 €

Patch cable, 33480101804100, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 10 m.

Technical specifications
Connection (1) ix Industrial Typ A-Stecker, gerade
Connection (2) ix Industrial Typ A-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 26-7
Colour gelb
Halogen free Yes
Cable length 10 m
Category Cat 6A
Material PUR
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No