33480101804200 | Harting

Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, PUR, 20 m, yellow, 33480101804200

Order No.: 42F9927
EAN: 5713140259621
MPN:
33480101804200
33 48 010 1804 200
Series: ix Industrial
33480101804200 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
97.5562 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
97.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.5562 €

Patch cable, 33480101804200, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 20 m.

Technical specifications
Anschluss (1) ix Industrial Typ A-Stecker, gerade
Anschluss (2) ix Industrial Typ A-Stecker, gerade
Ausführung Rundkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe gelb
Halogenfrei Yes
Kabellänge 20 m
Kategorie Cat 6A
Material PUR
Rasthebelschutz vorhanden No
Schutzart (IP) IP20
Logistics
Ursprungsland LV
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No