33480101819030 | Harting

Ethernet cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, PE copolymer, 3 m, black, 33480101819030

Order No.: 42F9379
EAN: 5713140259669
MPN:
33480101819030
33 48 010 1819 030
Series: ix Industrial
Harting
33480101819030 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
63.6293 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
63.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.6293 €

Ethernet cable, 33480101819030, Harting

Ethernet cable, pre-assembled on both sides, copper cable (round), cable length: 3 m. This product is suitable for railway applications.

Technical specifications
Connection (1) ix industrial type A plug, straight
Connection (2) ix industrial type A plug, straight
Version round cable
AWG cross-section AWG 26-7
Colour black
Cable length 3 m
Category Cat 6A
Material PE copolymer
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No