33480101819150 | Harting
Ethernet cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, PE copolymer, 15 m, black, 33480101819150
Unit Price (€ / pc.)
173.2045 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Ethernet cable, 33480101819150, Harting
Ethernet cable, pre-assembled on both sides, copper cable (round), cable length: 15 m. This product is suitable for railway applications.
Technical specifications
Connection (1) | ix Industrial Typ A-Stecker, gerade | |
Connection (2) | ix Industrial Typ A-Stecker, gerade | |
Version | Rundkabel | |
AWG cross-section | AWG 26-7 | |
Colour | schwarz | |
Cable length | 15 m | |
Category | Cat 6A | |
Material | PE-Copolymer | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |