33480101823030 | Harting

Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, S/FTP, LSZH, 3 m, white, 33480101823030

Order No.: 42F9977
EAN: 5713140259072
MPN:
33480101823030
33 48 010 1823 030
Series: ix Industrial
Harting
33480101823030 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
38.4132 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
38.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.4132 €

Patch cable, 33480101823030, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 3 m.

Technical specifications
Connection (1) ix industrial type A plug, straight
Connection (2) ix industrial type A plug, straight
Version round cable
AWG cross-section AWG 26-7
Colour white
Halogen free Yes
Cable type S/FTP
Cable length 3 m
Category Cat 6A
Material LSZH
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No