33480101825075 | Harting
Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, S/FTP, LSZH, 7.5 m, red, 33480101825075
Unit Price (€ / pc.)
49.0994 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Patch cable, 33480101825075, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m.
Technical specifications
Connection (1) | ix industrial type A plug, straight | |
Connection (2) | ix industrial type A plug, straight | |
Version | round cable | |
AWG cross-section | AWG 26-7 | |
Colour | red | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 7.5 m | |
Category | Cat 6A | |
Material | LSZH | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |