33480147824100 | Harting

Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 10 m, gray, 33480147824100

Order No.: 42F9766
EAN: 5713140263680
MPN:
33480147824100
33 48 014 7824 100
33480147824100 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
42.7805 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
42.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.7805 €

Patch cable, 33480147824100, Harting

Patch cable pre-assembled on both sides, copper cable (round), cable length: 10 m.

Technical specifications
Connection (1) ix Industrial Typ A-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 26-7
Colour grau
Halogen free Yes
Cable type S/FTP
Cable length 10 m
Category Cat 6A
Material LSZH
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No