33480147827075 | Harting

Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 7.5 m, green, 33480147827075

Order No.: 42P0160
EAN: 5713140263888
MPN:
33480147827075
33 48 014 7827 075
Harting
33480147827075 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
36.8305 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
36.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.8305 €

Patch cable, 33480147827075, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m.

Technical specifications
Connection (1) ix industrial type A plug, straight
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 26-7
Colour green
Halogen free Yes
Cable type S/FTP
Cable length 7.5 m
Category Cat 6A
Material LSZH
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No