33480606830002 | Harting
Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, S/FTP, PVC, 0.2 m, yellow, 33480606830002
Unit Price (€ / pc.)
23.8595 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Patch cable, 33480606830002, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 0.2 m.
Technical specifications
Connection (1) | ix industrial type A plug, straight | |
Connection (2) | ix industrial type A plug, straight | |
Version | round cable | |
AWG cross-section | AWG 28-7 | |
Colour | yellow | |
Halogen free | No | |
Cable type | S/FTP | |
Cable length | 0.2 m | |
Category | Cat 6A | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |