33480606830003 | Harting

Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, S/FTP, PVC, 0.3 m, yellow, 33480606830003

Order No.: 42F9445
EAN: 5713140259744
MPN:
33480606830003
33 48 060 6830 003
Series: ix Industrial
Harting
33480606830003 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
24.1808 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
24.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.1808 €

Patch cable, 33480606830003, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 0.3 m.

Technical specifications
Connection (1) ix industrial type A plug, straight
Connection (2) ix industrial type A plug, straight
Version round cable
AWG cross-section AWG 28-7
Colour yellow
Halogen free No
Cable type S/FTP
Cable length 0.3 m
Category Cat 6A
Material PVC
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin VN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No