33480606830010 | Harting

Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, S/FTP, PVC, 1 m, yellow, 33480606830010

Order No.: 42F9635
EAN: 5713140259812
MPN:
33480606830010
33 48 060 6830 010
Series: ix Industrial
Harting
33480606830010 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
32.7607 € *
Available: 9 pcs.
Leadtime: 15 Weeks **
Total Price:
32.76 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7607 €
10 pcs.
30.4640 €
25 pcs.
28.0245 €
50 pcs.
25.5017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 33480606830010, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.

Technical specifications
Anschluss (1) ix Industrial Typ A-Stecker, gerade
Anschluss (2) ix Industrial Typ A-Stecker, gerade
Ausführung Rundkabel
AWG-Leiterquerschnitt AWG 28-7
Farbe gelb
Halogenfrei No
Kabel S/FTP
Kabellänge 1 m
Kategorie Cat 6A
Material PVC
Rasthebelschutz vorhanden No
Schutzart (IP) IP20
Logistics
Ursprungsland VN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No