33480606830150 | Harting
Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, S/FTP, PVC, 15 m, yellow, 33480606830150
Unit Price (€ / pc.)
68.8772 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Patch cable, 33480606830150, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 15 m.
Technical specifications
Connection (1) | ix Industrial Typ A-Stecker, gerade | |
Connection (2) | ix Industrial Typ A-Stecker, gerade | |
Version | Rundkabel | |
AWG cross-section | AWG 28-7 | |
Colour | gelb | |
Halogen free | No | |
Cable type | S/FTP | |
Cable length | 15 m | |
Category | Cat 6A | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |