33480653830003 | Harting

Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 0.3 m, yellow, 33480653830003

Order No.: 42F9446
EAN: 5713140264052
MPN:
33480653830003
33 48 065 3830 003
Harting
33480653830003 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
17.0765 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
17.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0765 €

Patch cable, 33480653830003, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 0.3 m.

Technical specifications
Connection (1) ix industrial type A plug, straight
Connection (2) RJ45 plug, straight
Version round cable
AWG cross-section AWG 28-7
Colour yellow
Halogen free No
Cable type S/FTP
Cable length 0.3 m
Category Cat 6A
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin VN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No