33480653830010 | Harting

Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 1 m, yellow, 33480653830010

Order No.: 42F9636
EAN: 5713140264120
MPN:
33480653830010
33 48 065 3830 010
33480653830010 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
19.2423 € *
Available: 8 pcs.
Total Price:
19.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.2423 €

Patch cable, 33480653830010, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) ix industrial type A plug, straight
Connection (2) RJ45 plug, straight
Cable length 1 m
Colour yellow
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 28-7
Material PVC
Halogen free No
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin VN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No