33480653830100 | Harting

Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 10 m, yellow, 33480653830100

Order No.: 42F9773
EAN: 5713140264205
MPN:
33480653830100
33 48 065 3830 100
33480653830100 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
47.1835 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
47.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.1835 €

Patch cable, 33480653830100, Harting

Patch cable, pre-assembled on both sides, copper cable (round), cable length: 10 m.

Technical specifications
Connection (1) ix Industrial Typ A-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Rundkabel
AWG cross-section AWG 28-7
Colour gelb
Halogen free No
Cable type S/FTP
Cable length 10 m
Category Cat 6A
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin VN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No