33481111A20005 | Harting
System cable, ix Industrial Typ B plug, straight to ix Industrial Typ B plug, straight, PVC, 0.5 m, gray, 33481111A20005
Unit Price (€ / pc.)
29.9999 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
System cable, 33481111A20005, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 0.5 m.
Technical specifications
Connection (1) | ix Industrial Typ B-Stecker, gerade | |
Connection (2) | ix Industrial Typ B-Stecker, gerade | |
Version | Systemkabel | |
AWG cross-section | AWG 26 | |
Colour | grau | |
Halogen free | No | |
Cable length | 0.5 m | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |