33481111A20010 | Harting

System cable, ix Industrial Typ B plug, straight to ix Industrial Typ B plug, straight, PVC, 1 m, gray, 33481111A20010

Order No.: 45F6000
EAN: 4099891054595
MPN:
33481111A20010
33 48 111 1A20 010
Series: ix Industrial
33481111A20010 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
30.8329 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
30.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.8329 €

System cable, 33481111A20010, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1 m.

Technical specifications
Connection (1) ix Industrial Typ B-Stecker, gerade
Connection (2) ix Industrial Typ B-Stecker, gerade
Version Systemkabel
AWG cross-section AWG 26
Colour grau
Halogen free No
Cable length 1 m
Material PVC
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes