33481111A21010 | Harting

System cable, ix Industrial Typ B plug, straight to ix Industrial Typ B plug, straight, PUR, 1 m, gray, 33481111A21010

Order No.: 45F5946
EAN: 4099891054519
MPN:
33481111A21010
33 48 111 1A21 010
Series: ix Industrial
33481111A21010 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
32.0586 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.0586 €

System cable, 33481111A21010, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1 m.

Technical specifications
Connection (1) ix Industrial Typ B-Stecker, gerade
Connection (2) ix Industrial Typ B-Stecker, gerade
Version Systemkabel
AWG cross-section AWG 26-7
Colour grau
Halogen free No
Cable length 1 m
Material PUR
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes