33481111A21030 | Harting

System cable, ix Industrial Typ B plug, straight to ix Industrial Typ B plug, straight, PUR, 3 m, gray, 33481111A21030

Order No.: 45F5858
EAN: 4099891054458
MPN:
33481111A21030
33 48 111 1A21 030
Series: ix Industrial
33481111A21030 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
37.8896 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
37.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.8896 €

System cable, 33481111A21030, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 3 m.

Technical specifications
Anschluss (1) ix Industrial Typ B-Stecker, gerade
Anschluss (2) ix Industrial Typ B-Stecker, gerade
Ausführung Systemkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe grau
Halogenfrei No
Kabellänge 3 m
Material PUR
Rasthebelschutz vorhanden No
Schutzart (IP) IP20
Logistics
Ursprungsland LV
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes