33483131409005 | Harting

Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 5, PVC, 0.5 m, green, 33483131409005

Order No.: 42P6443
EAN: 5713140330306
MPN:
33483131409005
Series: ix Industrial
33483131409005 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
27.3105 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.31 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3105 €
10 pcs.
25.3589 €
25 pcs.
23.6691 €
50 pcs.
21.5152 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 33483131409005, Harting

Copper cable (round), 4x AWG 22/7, PVC, cable length: 0.5 m, Cat. 5 Class D up to 100 MHz.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) ix industrial type A plug, straight
Connection (2) ix industrial type A plug, straight
Cable length 0.5 m
Colour green
Category Cat 5
AWG cross-section AWG 22-7
Material PVC
Halogen free No
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin LV
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No