33483131409010 | Harting

Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 5, PVC, 1 m, green, 33483131409010

Order No.: 42P6444
EAN: 5713140330313
MPN:
33483131409010
Series: ix Industrial
33483131409010 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9274 €
50 pcs.
2.7013 €
100 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 33483131409010, Harting

Copper cable (round), 4x AWG 22/7, PVC, cable length: 1 m, Cat. 5 Class D up to 100 MHz.

Technical specifications
Connection (1) ix Industrial Typ A-Stecker, gerade
Connection (2) ix Industrial Typ A-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 1 m
Category Cat 5
Material PVC
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No