33483131409100 | Harting

Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 5, PVC, 10 m, green, 33483131409100

Order No.: 42P6445
EAN: 5713140330368
MPN:
33483131409100
Series: ix Industrial
33483131409100 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
6.1880 €
50 pcs.
5.6882 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 33483131409100, Harting

Copper cable (round), 4x AWG 22/7, PVC, cable length: 10 m, Cat. 5 Class D up to 100 MHz.

Technical specifications
Connection (1) ix Industrial Typ A-Stecker, gerade
Connection (2) ix Industrial Typ A-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 10 m
Category Cat 5
Material PVC
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No