33483131412020 | Harting
Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 5, PUR, 2 m, green, 33483131412020
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.6414 €
50 pcs.
3.3439 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 33483131412020, Harting
Copper cable (round), 4x AWG 22/7, PUR (polyurethane), cable length: 2 m, Cat. 5 Class D up to 100 MHz.
Technical specifications
Connection (1) | ix Industrial Typ A-Stecker, gerade | |
Connection (2) | ix Industrial Typ A-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 22-7 | |
Colour | grün | |
Halogen free | Yes | |
Cable length | 2 m | |
Category | Cat 5 | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |