33483131804005 | Harting

Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, PUR, 0.5 m, yellow, 33483131804005

Order No.: 42P6419
EAN: 5713140332119
MPN:
33483131804005
Series: ix Industrial
Harting
33483131804005 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0345 €
50 pcs.
2.7965 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 33483131804005, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.

Technical specifications
Anschluss (1) ix Industrial Typ A-Stecker, gerade
Anschluss (2) ix Industrial Typ A-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe gelb
Halogenfrei Yes
Kabellänge 0.5 m
Kategorie Cat 6A
Material PUR
Rasthebelschutz vorhanden No
Schutzart (IP) IP20
Logistics
Ursprungsland LV
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No