33483131805003 | Harting

Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, PVC, 0.3 m, yellow, 33483131805003

Order No.: 42P6426
EAN: 5713140331785
MPN:
33483131805003
Series: ix Industrial
Harting
33483131805003 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8798 €
50 pcs.
2.6418 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 33483131805003, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 0.3 m.

Technical specifications
Anschluss (1) ix Industrial Typ A-Stecker, gerade
Anschluss (2) ix Industrial Typ A-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe gelb
Halogenfrei No
Kabellänge 0.3 m
Kategorie Cat 6A
Material PVC
Rasthebelschutz vorhanden No
Schutzart (IP) IP20
Logistics
Ursprungsland LV
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No