33483131819005 | Harting
Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, Polyolefin copolymer, 0.5 m, black, 33483131819005
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8913 €
50 pcs.
3.5819 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 33483131819005, Harting
Cable assembly, pre-assembled on both sides for railway applications, copper cable (round), cable length: 0.5 m.
Technical specifications
Connection (1) | ix industrial type A plug, straight | |
Connection (2) | ix industrial type A plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 26-7 | |
Colour | black | |
Cable length | 0.5 m | |
Category | Cat 6A | |
Material | Polyolefin copolymer | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |