33483131819075 | Harting

Patch cable, ix industrial type A plug, straight to ix industrial type A plug, straight, Cat 6A, polyolefin copolymer, 7.5 m, black, 33483131819075

Order No.: 42P6441
EAN: 5713140332287
MPN:
33483131819075
Series: ix Industrial
33483131819075 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
14.0063 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.01 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0063 €
10 pcs.
13.0186 €
50 pcs.
11.9833 €
100 pcs.
10.5434 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 33483131819075, Harting

Cable assembly, pre-assembled on both sides for railway applications, copper cable (round), cable length: 7.5 m.

Technical specifications
Connection (1) ix Industrial Typ A-Stecker, gerade
Connection (2) ix Industrial Typ A-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour schwarz
Cable length 7.5 m
Category Cat 6A
Material Polyolefin-Copolymer
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No