33483147409020 | Harting

Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 5, PVC, 2 m, green, 33483147409020

Order No.: 42P6406
EAN: 5713140332331
MPN:
33483147409020
Series: ix Industrial
33483147409020 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7489 €
50 pcs.
2.5228 €
100 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 33483147409020, Harting

Copper cable (round), 4x AWG 22/7, PVC, cable length: 2 m, Cat. 5 Class D up to 100 MHz.

Technical specifications
Connection (1) ix Industrial Typ A-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free No
Cable length 2 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No