33483147412020 | Harting

Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 5, PUR, 2 m, green, 33483147412020

Order No.: 42P6414
EAN: 5713140332522
MPN:
33483147412020
Series: ix Industrial
33483147412020 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
3.5581 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.3082 €
50 pcs.
3.0464 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 33483147412020, Harting

Copper cable (round), 4x AWG 22/7, PUR (polyurethane), cable length: 2 m, Cat. 5 Class D up to 100 MHz.

Technical specifications
Connection (1) ix Industrial Typ A-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free Yes
Cable length 2 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No