33483147412075 | Harting
Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 5, PUR, 7.5 m, green, 33483147412075
Unit Price (€ / pc.)
6.9377 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.4498 €
50 pcs.
5.9381 €
100 pcs.
5.2241 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 33483147412075, Harting
Copper cable (round), 4x AWG 22/7, PUR (polyurethane), cable length: 7.5 m, Cat. 5 Class D up to 100 MHz.
Technical specifications
Connection (1) | ix Industrial Typ A-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 22-7 | |
Colour | grün | |
Halogen free | Yes | |
Cable length | 7.5 m | |
Category | Cat 5 | |
Material | PUR | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |