33483147805003 | Harting

Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, PVC, 0.3 m, yellow, 33483147805003

Order No.: 42P6386
EAN: 5713140332713
MPN:
33483147805003
Series: ix Industrial
33483147805003 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
20.5632 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.56 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5632 €
10 pcs.
19.0400 €
25 pcs.
17.7310 €
50 pcs.
16.0650 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 33483147805003, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 0.3 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) ix industrial type A plug, straight
Connection (2) RJ45 plug, straight
Cable length 0.3 m
Colour yellow
Category Cat 6A
AWG cross-section AWG 26-7
Material PVC
Halogen free No
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin LV
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No