33483147805030 | Harting

Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, PVC, 3 m, yellow, 33483147805030

Order No.: 42P6391
EAN: 5713140332768
MPN:
33483147805030
Series: ix Industrial
Harting
33483147805030 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.1416 €
50 pcs.
2.8917 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 33483147805030, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 3 m.

Technical specifications
Anschluss (1) ix Industrial Typ A-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe gelb
Halogenfrei No
Kabellänge 3 m
Kategorie Cat 6A
Material PVC
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland LV
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No