33483147819030 | Harting

Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, polyolefin copolymer, 3 m, black, 33483147819030

Order No.: 42P6399
EAN: 5713140333147
MPN:
33483147819030
Series: ix Industrial
33483147819030 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
6.7949 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
6.3189 €
50 pcs.
5.8191 €
100 pcs.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 33483147819030, Harting

Cable assembly, pre-assembled on both sides for railway applications, copper cable (round), cable length: 3 m.

Technical specifications
Connection (1) ix Industrial Typ A-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour schwarz
Cable length 3 m
Category Cat 6A
Material Polyolefin-Copolymer
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No