33483147819100 | Harting
Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, Polyolefin copolymer, 10 m, black, 33483147819100
Unit Price (€ / pc.)
16.5053 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
10 pcs.
15.3510 €
50 pcs.
14.1253 €
100 pcs.
12.4236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 33483147819100, Harting
Cable assembly, pre-assembled on both sides for railway applications, copper cable (round), cable length: 10 m.
Technical specifications
Connection (1) | ix industrial type A plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 26-7 | |
Colour | black | |
Cable length | 10 m | |
Category | Cat 6A | |
Material | Polyolefin copolymer | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |