33483232A21005 | Harting

Patch cable, ix Industrial Typ B plug, straight to ix Industrial Typ B plug, straight, PUR, 0.5 m, gray, 33483232A21005

Order No.: 42P6458
EAN: 5713140333222
MPN:
33483232A21005
Series: ix Industrial
Harting
33483232A21005 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.9631 €
50 pcs.
2.7251 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 33483232A21005, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.

Technical specifications
Anschluss (1) ix Industrial Typ B-Stecker, gerade
Anschluss (2) ix Industrial Typ B-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26
Farbe grau
Halogenfrei Yes
Kabellänge 0.5 m
Material PUR
Rasthebelschutz vorhanden No
Schutzart (IP) IP20
Logistics
Ursprungsland LV
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No