33483434806004 | Harting
Patch cable, MPP ix industrial type A plug, straight to MPP ix industrial type A plug, straight, Cat 6A, PVC, 0.4 m, black, 33483434806004
Unit Price (€ / pc.)
47.5762 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Patch cable, 33483434806004, Harting
Patch cable, pre-assembled on both sides, copper cable (round), cable length: 0.4 m.
Technical specifications
Connection (1) | MPP ix Industrial Typ A-Stecker, gerade | |
Connection (2) | MPP ix Industrial Typ A-Stecker, gerade | |
Version | Rundkabel | |
AWG cross-section | AWG 26-7 | |
Colour | schwarz | |
Halogen free | No | |
Cable length | 0.4 m | |
Category | Cat 6A | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |