33483447804003 | Harting
Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, PUR, 0.3 m, yellow, 33483447804003
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.2721 €
50 pcs.
3.9270 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 33483447804003, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 0.3 m.
Technical specifications
Connection (1) | ix Industrial Typ A-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | gelb | |
Halogen free | Yes | |
Cable length | 0.3 m | |
Category | Cat 6A | |
Material | PUR | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |