33483447804030 | Harting

Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, PUR, 3 m, yellow, 33483447804030

Order No.: 42P6618
EAN: 5713140796768
MPN:
33483447804030
33483447804030 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
10 pcs.
5.9143 €
50 pcs.
5.4383 €
100 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 33483447804030, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 3 m.

Technical specifications
Connection (1) ix Industrial Typ A-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour gelb
Halogen free Yes
Cable length 3 m
Category Cat 6A
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No