33483447805002 | Harting
Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, PVC, 0.2 m, yellow, 33483447805002
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.1650 €
50 pcs.
3.8318 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 33483447805002, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 0.2 m.
Technical specifications
Anschluss (1) | ix Industrial Typ A-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 26-7 | |
Farbe | gelb | |
Halogenfrei | No | |
Kabellänge | 0.2 m | |
Kategorie | Cat 6A | |
Material | PVC | |
Rasthebelschutz vorhanden | Yes | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | LV |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |