33483447805030 | Harting
Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, PVC, 3 m, yellow, 33483447805030
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
5.4502 €
50 pcs.
5.0218 €
100 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 33483447805030, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 3 m.
Technical specifications
Anschluss (1) | ix Industrial Typ A-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 26-7 | |
Farbe | gelb | |
Halogenfrei | No | |
Kabellänge | 3 m | |
Kategorie | Cat 6A | |
Material | PVC | |
Rasthebelschutz vorhanden | Yes | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | LV |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |