33483447806015 | Harting

Patch cable, ix industrial type A plug, straight to RJ45 plug, straight, Cat 6A, PVC, 1.5 m, black, 33483447806015

Order No.: 42P6601
EAN: 5713140563711
MPN:
33483447806015
Harting
33483447806015 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.7957 €
50 pcs.
4.4149 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 33483447806015, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.

Technical specifications
Anschluss (1) ix Industrial Typ A-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe schwarz
Halogenfrei No
Kabellänge 1.5 m
Kategorie Cat 6A
Material PVC
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland LV
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No