33572110150001 | Harting

Hybrid cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, 15 m, black, 33572110150001

Order No.: 45F4608
EAN: 4099891054236
MPN:
33572110150001
33 57 211 0150 001
33572110150001 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
380.3716 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
380.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
380.3716 €
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Hybridkabel
AWG cross-section AWG 26-7
Colour schwarz
Cable length 15 m
Category Cat 5
Detent lever protection available No
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate