33572110200001 | Harting

Hybrid cable, Cat 5, PVC, 20 m, black, 33572110200001

Order No.: 45F4616
EAN: 4099891054250
MPN:
33572110200001
33 57 211 0200 001
Series: Han A
33572110200001 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
463.2194 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
463.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
463.2194 €

hybrid cable, 33572110200001, Harting

Cable assembly, pre-assembled on both sides, hybrid cable (copper/copper), AC version, cable length: 20 m.

Technical specifications
Ausführung Hybridkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe schwarz
Halogenfrei No
Kabellänge 20 m
Kategorie Cat 5
Material PVC
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate