39509030061 | Harting
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, 5 m, gray, 39509030061
Unit Price (€ / pc.)
84.8946 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
System cable, 39509030061, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 5 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Rundes Kupferkabel | |
AWG cross-section | AWG 26 | |
Colour | grau | |
Cable length | 5 m | |
Category | Cat 6 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |