02510000002 | Harting

Male connector, pre-assembled, angled, black/yellow, 02510000002

Order No.: 42P2270
EAN: 5713140198104
MPN:
02510000002
02 51 000 0002
Series: har-modular
02510000002 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.0333 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
6.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0333 €

Male connector, 02510000002, Harting

Angled pre-assembled male connector, reflow soldering termination (THR), wave soldering termination, Polyamide (PA).

Technical specifications
Anschluss Lötstift
Ausführung Messerleiste, vormontiert
Bestückung bestückt
Farbe schwarz/gelb
Kontaktart Stift
Orientierung abgewinkelt
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No