02519091102 | Harting
Male connector, 9 pole, pitch 2.54 mm, angled, black, 02519091102
Order No.: 42F9028
EAN: 5713140197909
MPN:
02519091102
har-modular C9-module male angled Pa1
Series: har-modular
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Male connector, 02519091102, Harting
The 02519091102 angled male connector is terminated using reflow soldering (THR) and wave soldering termination, made of Polyamide (PA) material in a black color. Number of contacts: 9.
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 3 | |
Version | Messerleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 2 A | |
Orientation | abgewinkelt | |
Pin number | 9-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |