02520000003 | Harting
Female straight kit connector (A=60,93)
Unit Price (€ / pc.)
17.2074 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Female connector, 02520000003, Harting
Straight pre-assembled female connector, reflow soldering termination (THR), wave soldering termination, polyamide (PA).
Technical specifications
Connection | Lötstift | |
Version | Federleiste, vormontiert | |
Additional parts | bestückt | |
Colour | schwarz/gelb | |
Contact type | Buchse | |
Orientation | gerade |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |