02529021501 | Harting
Female connector, 2 pole, pitch 5.08 mm, straight, black, 02529021501
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.5815 €
50 pcs.
4.1650 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 02529021501, Harting
Female connector, solder termination, Contacts: 2, straight, Copper alloy, Noble metal over Pd/Ni over Ni Mating side, Sn over Ni Termination side, Sn over Ni Mating side (shielding), Sn over Ni Termination side (shielding), Performance level: 1, Polyamide (PA), Black.
Technical specifications
Connection | Lötanschluss | |
Connection plating | versilbert | |
Number of rows | 2 | |
Version | Federleiste | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |