02529031301 | Harting
Female connector, 3 pole, pitch 5.08 mm, straight, black, 02529031301
Order No.: 42F9036
EAN: 5713140198005
MPN:
02529031301
har-modular H3 module female straight
Series: har-modular
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Female connector, 02529031301, Harting
The 02529031301 straight female connector is terminated using reflow soldering (THR) and wave soldering termination, made of Polyamide (PA) material in a black color. Number of contacts: 3.
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Federleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | versilbert | |
Rated current | 15 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 5.08 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |